Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B681K250CT | |
|---|---|
DigiKey Part Number | 1292-0603B681K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B681K250CT |
Description | CAP CER 680PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B681K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH18B681K250CT | Walsin Technology Corporation | 0 | 1292-SH18B681K250CTTR-ND | ¥0.00465 | Parametric Equivalent |
| 0603Y0250681KXTM01 | Knowles Syfer | 0 | 1608-0603Y0250681KXTM01TR-ND | ¥0.18009 | Parametric Equivalent |
| C0603C681K3RACTU | KEMET | 55 | 399-C0603C681K3RACTUCT-ND | ¥0.28000 | Parametric Equivalent |
| C0603S681K3RACTU | KEMET | 1,494 | 399-C0603S681K3RACTUCT-ND | ¥0.34000 | Parametric Equivalent |
| C0603Y681K3RACTU | KEMET | 0 | 399-C0603Y681K3RACTUTR-ND | ¥0.11560 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥0.88325 | ¥3,533 |
| Unit Price without JCT: | ¥0.88325 |
|---|---|
| Unit Price with JCT: | ¥0.97158 |






