Parametric Equivalent
Parametric Equivalent

0402N7R5D500CT | |
|---|---|
DigiKey Part Number | 1292-0402N7R5D500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N7R5D500CT |
Description | CAP CER 7.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N7R5D500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.5pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C759D5GACAUTO | KEMET | 0 | 399-C0402C759D5GACAUTOTR-ND | ¥12.88470 | Parametric Equivalent |
| CC0402DPNPO9BN7R5 | YAGEO | 99,830 | 13-CC0402DPNPO9BN7R5CT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.34250 | ¥3,425 |
| Unit Price without JCT: | ¥0.34250 |
|---|---|
| Unit Price with JCT: | ¥0.37675 |



