6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N6R8C500CT

DigiKey Part Number
1292-1351-2-ND - Tape & Reel (TR)
1292-1351-1-ND - Cut Tape (CT)
1292-1351-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N6R8C500CT
Description
CAP CER 6.8PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N6R8C500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402CRNPO9BN6R8YAGEO8,19913-AC0402CRNPO9BN6R8CT-ND¥17.00000Parametric Equivalent
AQ0402CRNPO9BN6R8YAGEO9,26513-AQ0402CRNPO9BN6R8CT-ND¥37.00000Parametric Equivalent
C0402C689C5GACAUTOKEMET14,356399-19383-1-ND¥22.00000Parametric Equivalent
C0402C689C5GACTUKEMET133,808399-C0402C689C5GACTUCT-ND¥17.00000Parametric Equivalent
CBR04C689C5GACKEMET9,275399-CBR04C689C5GACCT-ND¥20.00000Parametric Equivalent
In-Stock: 4,109
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.70000¥47
50¥3.12000¥156
100¥2.64000¥264
500¥1.86800¥934
1,000¥1.63200¥1,632
2,500¥1.38200¥3,455
5,000¥1.23220¥6,161
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.49520¥4,952
20,000¥0.44230¥8,846
30,000¥0.41587¥12,476
50,000¥0.38658¥19,329
70,000¥0.36947¥25,863
100,000¥0.35306¥35,306
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000