470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N471F500CT

DigiKey Part Number
1292-1326-2-ND - Tape & Reel (TR)
1292-1326-1-ND - Cut Tape (CT)
1292-1326-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402N471F500CT
Description
CAP CER 470PF 50V C0G/NP0 0402
Customer Reference
Detailed Description
470 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N471F500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±1%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0402FRNPO9BN471YAGEO12,67013-AC0402FRNPO9BN471CT-ND¥25.00000Parametric Equivalent
C0402C471F5GACTUKEMET13,375399-14275-1-ND¥266.00000Parametric Equivalent
C1005C0G1H471F050BATDK13,015445-7019-1-ND¥143.00000Parametric Equivalent
GCM1555C1H471FA16DMurata Electronics236,891490-GCM1555C1H471FA16DCT-ND¥17.00000Parametric Equivalent
GCM1555C1H471FA16JMurata Electronics32,251490-GCM1555C1H471FA16JCT-ND¥17.00000Parametric Equivalent
In-Stock: 23
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥5.50000¥55
50¥3.72000¥186
100¥3.17000¥317
500¥2.26400¥1,132
1,000¥1.98400¥1,984
2,500¥1.69040¥4,226
5,000¥1.51420¥7,571
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.36940¥13,694
20,000¥1.25055¥25,011
30,000¥1.19107¥35,732
50,000¥1.12520¥56,260
70,000¥1.08671¥76,070
100,000¥1.04971¥104,971
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000