0402N3R9C160CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: ¥9.04750
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥2.64350
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: ¥2.24374
Datasheet
3.9 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N3R9C160CT

DigiKey Part Number
1292-0402N3R9C160CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N3R9C160CT
Description
CAP CER 3.9PF 16V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.9 pF ±0.25pF 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402N3R9C160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM05ACG1C3R9CHKYOCERA AVX0478-KGM05ACG1C3R9CHTR-ND¥9.04750Parametric Equivalent
VJ0402A3R9CXJCW1BCVishay Vitramon0VJ0402A3R9CXJCW1BC-ND¥2.64350Parametric Equivalent
VJ0402A3R9CXJPW1BCVishay Vitramon0VJ0402A3R9CXJPW1BC-ND¥2.24374Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.28820¥2,882
Manufacturers Standard Package
Unit Price without JCT:¥0.28820
Unit Price with JCT:¥0.31702