0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B473K500CT

DigiKey Part Number
1292-1217-2-ND - Tape & Reel (TR)
1292-1217-1-ND - Cut Tape (CT)
1292-1217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B473K500CT
Description
CAP CER 0.047UF 50V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B473K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 77,030
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.00000¥40
50¥2.70000¥135
100¥2.28000¥228
500¥1.59600¥798
1,000¥1.38800¥1,388
2,500¥1.17000¥2,925
5,000¥1.03940¥5,197
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.93230¥9,323
20,000¥0.84440¥16,888
30,000¥0.80040¥24,012
50,000¥0.75172¥37,586
70,000¥0.72329¥50,630
100,000¥0.69595¥69,595
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000