2200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B222K160CT

DigiKey Part Number
1292-1191-2-ND - Tape & Reel (TR)
1292-1191-1-ND - Cut Tape (CT)
1292-1191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B222K160CT
Description
CAP CER 2200PF 16V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B222K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012205027Würth Elektronik5,792732-7522-1-ND¥5.96000Parametric Equivalent
AC0402KRX7R7BB222YAGEO22,551311-3061-1-ND¥5.96000Parametric Equivalent
C0402C222K4RACAUTOKEMET25,680399-17556-1-ND¥22.03000Parametric Equivalent
C0402C222K4RACTUKEMET43,943399-C0402C222K4RACTUCT-ND¥21.44000Parametric Equivalent
CC0402KRX7R7BB222YAGEO64,034311-1707-1-ND¥5.96000Parametric Equivalent
In-Stock: 505
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥4.20000¥42
50¥2.76000¥138
100¥2.34000¥234
500¥1.65200¥826
1,000¥1.43800¥1,438
2,500¥1.21320¥3,033
5,000¥1.07860¥5,393
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.35960¥3,596
20,000¥0.31900¥6,380
30,000¥0.29863¥8,959
50,000¥0.27614¥13,807
70,000¥0.26300¥18,410
100,000¥0.25038¥25,038
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000