
0402B103K100CT | |
|---|---|
DigiKey Part Number | 1292-0402B103K100CTTR-ND - Tape & Reel (TR) 1292-0402B103K100CT-ND - Cut Tape (CT) 1292-0402B103K100CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402B103K100CT |
Description | CAP CER 10000PF 10V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B103K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012205012 | Würth Elektronik | 43 | 732-7507-1-ND | ¥17.00000 | Parametric Equivalent |
| C0402C103K8RACAUTO | KEMET | 24,847 | 399-6827-1-ND | ¥60.00000 | Parametric Equivalent |
| C0402C103K8RACTU | KEMET | 782,515 | 399-C0402C103K8RACTUCT-ND | ¥57.00000 | Parametric Equivalent |
| CC0402KRX7R6BB103 | YAGEO | 102,373 | 311-1703-1-ND | ¥17.00000 | Parametric Equivalent |
| GMC04X7R103K10NT | Cal-Chip Electronics, Inc. | 8,074 | 4713-GMC04X7R103K10NTCT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥1.70000 | ¥17 |
| 50 | ¥1.00000 | ¥50 |
| 100 | ¥0.83000 | ¥83 |
| 500 | ¥0.55200 | ¥276 |
| 1,000 | ¥0.47000 | ¥470 |
| 2,500 | ¥0.38480 | ¥962 |
| 5,000 | ¥0.33380 | ¥1,669 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.29180 | ¥2,918 |
| 20,000 | ¥0.25765 | ¥5,153 |
| 30,000 | ¥0.24053 | ¥7,216 |
| 50,000 | ¥0.22166 | ¥11,083 |
| 70,000 | ¥0.21060 | ¥14,742 |
| 100,000 | ¥0.20002 | ¥20,002 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

