10000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B103K100CT

DigiKey Part Number
1292-0402B103K100CTTR-ND - Tape & Reel (TR)
1292-0402B103K100CT-ND - Cut Tape (CT)
1292-0402B103K100CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B103K100CT
Description
CAP CER 10000PF 10V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B103K100CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
885012205012Würth Elektronik160,043732-7507-1-ND¥17.00000Parametric Equivalent
C0402C103K8RACAUTOKEMET24,061399-6827-1-ND¥60.00000Parametric Equivalent
C0402C103K8RACTUKEMET781,991399-C0402C103K8RACTUCT-ND¥57.00000Parametric Equivalent
CC0402KRX7R6BB103YAGEO106,188311-1703-1-ND¥17.00000Parametric Equivalent
GMC04X7R103K10NTCal-Chip Electronics, Inc.8,0744713-GMC04X7R103K10NTCT-ND¥17.00000Parametric Equivalent
In-Stock: 6,320
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥1.70000¥17
50¥1.00000¥50
100¥0.83000¥83
500¥0.55200¥276
1,000¥0.47000¥470
2,500¥0.38480¥962
5,000¥0.33380¥1,669
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥0.29180¥2,918
20,000¥0.25765¥5,153
30,000¥0.24053¥7,216
50,000¥0.22166¥11,083
70,000¥0.21060¥14,742
100,000¥0.20002¥20,002
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000