Parametric Equivalent
Parametric Equivalent

0201X473M100CT | |
|---|---|
DigiKey Part Number | 1292-0201X473M100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201X473M100CT |
Description | CAP CER 0.047UF 10V X5R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201X473M100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±20% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLASL063SB5473MFNA01 | Taiyo Yuden | 0 | 587-MLASL063SB5473MFNA01TR-ND | ¥0.73773 | Parametric Equivalent |
| MSASL063SB5473MFNA01 | Taiyo Yuden | 0 | 587-MSASL063SB5473MFNA01TR-ND | ¥0.73773 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ¥0.44027 | ¥6,604 |
| Unit Price without JCT: | ¥0.44027 |
|---|---|
| Unit Price with JCT: | ¥0.48430 |



