
DC0702512L2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC0702512L2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0702512L2B-2T0 |
Description | FAN AXIAL 70X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 30.0 CFM (0.840m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 25.00mm | |
Air Flow | 30.0 CFM (0.840m³/min) | |
Static Pressure | 0.150 in H2O (37.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 27.0dB(A) | |
Power (Watts) | 840 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.070A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | ¥1,435.17833 | ¥861,107 |
| Unit Price without JCT: | ¥1,435.17833 |
|---|---|
| Unit Price with JCT: | ¥1,578.69616 |


