DB0751512
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB0751512L2B-2T0

DigiKey Part Number
345-DB0751512L2B-2T0-ND
Manufacturer
Manufacturer Product Number
DB0751512L2B-2T0
Description
FAN BLOWER 77X15.5MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Blower 12VDC Rectangular/Rounded - 77mm L x 75mm H Ball 7.4 CFM (0.207m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Rectangular/Rounded - 77mm L x 75mm H
Width
15.50mm
Air Flow
7.4 CFM (0.207m³/min)
Static Pressure
0.240 in H2O (59.8 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
43.0dB(A)
Power (Watts)
2.52 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE
Weight
-
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.