
175-6-250P | |
|---|---|
DigiKey Part Number | 175-6-250P-ND |
Manufacturer | |
Manufacturer Product Number | 175-6-250P |
Description | THERM PAD 22MMX16.51MM GRAY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Gray 22.00mm x 16.51mm Rectangular |
Datasheet | Datasheet |
EDA/CAD Models | 175-6-250P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | TO-220 | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 22.00mm x 16.51mm | |
Thickness | 0.0060" (0.152mm) | |
Material | - | |
Adhesive | - | |
Backing, Carrier | Polyimide | |
Color | Gray | |
Thermal Resistivity | 0.40°C/W | |
Thermal Conductivity | 0.5W/m-K | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥88.88925 | ¥355,557 |
| Unit Price without JCT: | ¥88.88925 |
|---|---|
| Unit Price with JCT: | ¥97.77818 |

