
125475 | |
---|---|
DigiKey Part Number | 345-1955-ND |
Manufacturer | |
Manufacturer Product Number | 125475 |
Description | 13.381WX12" EXTRUSION XX5429 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 12.000" (304.80mm) | |
Width | 13.381" (339.88mm) | |
Diameter | - | |
Fin Height | 1.312" (33.32mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.65°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | ¥13,918.72000 | ¥695,936 |
Unit Price without JCT: | ¥13,918.72000 |
---|---|
Unit Price with JCT: | ¥15,310.59200 |