
124664 | |
|---|---|
DigiKey Part Number | 345-1667-ND |
Manufacturer | |
Manufacturer Product Number | 124664 |
Description | HEAT PIPE ROUND 10 OD 400MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wakefield Thermal Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 15.748" (400.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.394" (10.00mm) OD | |
Operating Temperature | - | |
Features | - | |
Material | Copper | |
Platform | - | |
Minimum Bend Radius | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥1,628.85000 | ¥162,885 |
| Unit Price without JCT: | ¥1,628.85000 |
|---|---|
| Unit Price with JCT: | ¥1,791.73500 |

