



960-23-18-D-AB-0 | |
|---|---|
DigiKey Part Number | 345-1792-ND |
Manufacturer | |
Manufacturer Product Number | 960-23-18-D-AB-0 |
Description | HEATSINK 23X18MM DIA PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-23-18-D-AB-0 Models |
Category | Shape Square, Pin Fins |
Mfr | Length 0.906" (23.00mm) |
Series | Width 0.906" (23.00mm) |
Packaging Box | Fin Height 0.709" (18.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.50°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | ¥568.15563 | ¥909,049 |
| Unit Price without JCT: | ¥568.15563 |
|---|---|
| Unit Price with JCT: | ¥624.97119 |

