



960-21-21-S-AB-0 | |
|---|---|
DigiKey Part Number | 345-1773-ND |
Manufacturer | |
Manufacturer Product Number | 960-21-21-S-AB-0 |
Description | HEATSINK 21X21MM SIDE PUSH PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 960-21-21-S-AB-0 Models |
Category | Shape Square, Pin Fins |
Mfr | Length 0.827" (21.00mm) |
Series | Width 0.827" (21.00mm) |
Packaging Box | Fin Height 0.827" (21.00mm) |
Part Status Active | Thermal Resistance @ Forced Air Flow 4.60°C/W @ 200 LFM |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Push Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥889.00000 | ¥889 |
| 10 | ¥786.20000 | ¥7,862 |
| 25 | ¥748.88000 | ¥18,722 |
| 50 | ¥721.84000 | ¥36,092 |
| 100 | ¥695.75000 | ¥69,575 |
| 300 | ¥656.26667 | ¥196,880 |
| 500 | ¥638.65800 | ¥319,329 |
| 1,000 | ¥615.49200 | ¥615,492 |
| Unit Price without JCT: | ¥889.00000 |
|---|---|
| Unit Price with JCT: | ¥977.90000 |

