Similar




CX240D5R | |
|---|---|
DigiKey Part Number | CC1119-ND |
Manufacturer | |
Manufacturer Product Number | CX240D5R |
Description | SSR RELAY SPST-NO 5A 12-280V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
EDA/CAD Models | CX240D5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 3 ~ 15VDC | |
Voltage - Load | 12 V ~ 280 V | |
Load Current | 5 A | |
Termination Style | PC Pin | |
Operating Temperature | -10°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | CE, CSA, cURus, TUV | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,800.00000 | ¥3,800 |
| 10 | ¥3,619.30000 | ¥36,193 |
| 50 | ¥3,455.04000 | ¥172,752 |
| 100 | ¥3,353.88000 | ¥335,388 |
| Unit Price without JCT: | ¥3,800.00000 |
|---|---|
| Unit Price with JCT: | ¥4,180.00000 |







