
624-60AB | |
|---|---|
DigiKey Part Number | 624-60AB-ND |
Manufacturer | |
Manufacturer Product Number | 624-60AB |
Description | HEATSINK FOR 21MM BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 0.827" (21.00mm) | |
Width | 0.827" (21.00mm) | |
Diameter | - | |
Fin Height | 0.600" (15.24mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥460.00000 | ¥460 |
| 10 | ¥407.30000 | ¥4,073 |
| 25 | ¥388.00000 | ¥9,700 |
| 50 | ¥373.98000 | ¥18,699 |
| 100 | ¥360.46000 | ¥36,046 |
| 250 | ¥343.33200 | ¥85,833 |
| 500 | ¥330.90200 | ¥165,451 |
| 1,100 | ¥317.30000 | ¥349,030 |
| 5,500 | ¥291.19200 | ¥1,601,556 |
| Unit Price without JCT: | ¥460.00000 |
|---|---|
| Unit Price with JCT: | ¥506.00000 |

