
512-3M | |
|---|---|
DigiKey Part Number | 345-1213-ND |
Manufacturer | |
Manufacturer Product Number | 512-3M |
Description | HEATSINK FOR PWR MOD/IGBT/RELAY |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Power Modules Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 512-3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 3.000" (76.20mm) | |
Width | 7.200" (182.88mm) | |
Diameter | - | |
Fin Height | 2.350" (59.69mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | 0.90°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | ¥11,186.28000 | ¥279,657 |
| Unit Price without JCT: | ¥11,186.28000 |
|---|---|
| Unit Price with JCT: | ¥12,304.90800 |

