
869-141 | |
|---|---|
DigiKey Part Number | 2946-869-141-ND |
Manufacturer | |
Manufacturer Product Number | 869-141 |
Description | TERM BLK 22POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Gray Middle 69.5mm |
Datasheet | Datasheet |
EDA/CAD Models | 869-141 Models |
Category | Current - IEC 24 A |
Manufacturer WAGO Corporation | Voltage - IEC 500 V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Middle | Housing Color Gray |
Mounting Type Direct Mount | Length 1.315" (33.40mm) |
Number of Positions 22 | Height (Max) 1.087" (27.61mm) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 69.5mm | Stripping Length 6mm ~ 7mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,838.00000 | ¥5,838 |
| Unit Price without JCT: | ¥5,838.00000 |
|---|---|
| Unit Price with JCT: | ¥6,421.80000 |

