18 Position Terminal Block Gray Middle 59.5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

869-109

DigiKey Part Number
2946-869-109-ND
Manufacturer
Manufacturer Product Number
869-109
Description
TERM BLK 18POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
18 Position Terminal Block Gray Middle 59.5mm
Datasheet
 Datasheet
EDA/CAD Models
869-109 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
24 A
Manufacturer
WAGO Corporation
Voltage - IEC
500 V
Packaging
Box
Wire Gauge or Range - AWG
12-28 AWG
Part Status
Active
Wire Gauge or Range - mm²
0.08-2.5mm²
Type
Middle
Housing Color
Gray
Mounting Type
Direct Mount
Length
1.315" (33.40mm)
Number of Positions
18
Height (Max)
1.087" (27.61mm)
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
59.5mm
Stripping Length
6mm ~ 7mm
Termination Style
Push In, Spring
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥4,818.00000¥4,818
Manufacturers Standard Package
Unit Price without JCT:¥4,818.00000
Unit Price with JCT:¥5,299.80000