
857-358/006-000 | |
|---|---|
DigiKey Part Number | 2946-857-358/006-000-ND |
Manufacturer | |
Manufacturer Product Number | 857-358/006-000 |
Description | RELAY GEN PURPOSE SPDT 6A 230V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | 857-358/006-000 Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Spring Terminal |
Packaging Box | Operate Time 15 ms |
Part Status Active | Release Time 25 ms |
Mounting Type | Operating Temperature -40°C ~ 60°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO) |
Contact Form SPDT (1 Form C) | Approval Agency EAC |
Contact Rating (Current) 6 A | Relay Type |
Switching Voltage 250VAC - Max | Coil Resistance 14.38 kOhms |
Load - Max Switching 1500VA | Base Product Number |
Coil Current 16 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥10,382.00000 | ¥10,382 |
| 10 | ¥9,245.20000 | ¥92,452 |
| 25 | ¥8,827.72000 | ¥220,693 |
| 50 | ¥8,524.22000 | ¥426,211 |
| 100 | ¥8,231.02000 | ¥823,102 |
| Unit Price without JCT: | ¥10,382.00000 |
|---|---|
| Unit Price with JCT: | ¥11,420.20000 |

