General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

788-341

DigiKey Part Number
2946-788-341-ND
Manufacturer
Manufacturer Product Number
788-341
Description
RELAY GEN PURPOSE SPDT 16A 24V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
788-341 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
16.7 mA
Mfr
Coil Type
Non Latching
Series
Features
Lighted Indicator
Packaging
Box
Termination Style
Spring Terminal
Part Status
Active
Operate Time
15 ms
Mounting Type
Release Time
8 ms
Coil Voltage
Operating Temperature
-40° ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
16 A
Relay Type
Switching Voltage
250VAC - Max
Coil Resistance
1.44 kOhms
Load - Max Switching
4000VA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in JPY
Box
QuantityUnit PriceExt Price
1¥6,835.00000¥6,835
10¥6,086.70000¥60,867
25¥5,812.04000¥145,301
50¥5,612.32000¥280,616
100¥5,419.36000¥541,936
250¥5,174.26000¥1,293,565
Manufacturers Standard Package
Unit Price without JCT:¥6,835.00000
Unit Price with JCT:¥7,518.50000