
706-2500/500-300 | |
|---|---|
DigiKey Part Number | 2946-706-2500/500-300-ND |
Manufacturer | |
Manufacturer Product Number | 706-2500/500-300 |
Description | SYSTEM CABLE; FOR SIEMENS S7-150 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Output Cable Assembly Siemens Simatic® S7-1500 Series 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer WAGO Corporation | Specifications Output |
Packaging Bulk | Number of Positions 15, 40 |
Part Status Active | Length 9.84' (3.00m) |
Process Side Connection D-Sub Connector | For Use With/Related Products Siemens Simatic® S7-1500 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥101,021.00000 | ¥101,021 |
| Unit Price without JCT: | ¥101,021.00000 |
|---|---|
| Unit Price with JCT: | ¥111,123.10000 |

