Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

750-979/000-012

DigiKey Part Number
2946-750-979/000-012-ND
Manufacturer
Manufacturer Product Number
750-979/000-012
Description
CONNECTOR ETHERNET; RJ-45; CAT.
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat6a IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
WAGO Corporation
Ratings
Cat6a
Packaging
Bag
Ingress Protection
IP20
Part Status
Active
Termination
IDC
Connector Type
Plug
Wire Gauge
22 AWG
Cable Type
Round Cable, Solid or Stranded Wires
Housing Material
Zinc Die Cast
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in JPY
Bag
QuantityUnit PriceExt Price
1¥9,361.00000¥9,361
10¥7,956.60000¥79,566
25¥7,458.76000¥186,469
50¥7,103.00000¥355,150
100¥6,764.35000¥676,435
250¥6,341.52800¥1,585,382
Manufacturers Standard Package
Unit Price without JCT:¥9,361.00000
Unit Price with JCT:¥10,297.10000