
727-225 | |
|---|---|
DigiKey Part Number | 2946-727-225-ND |
Manufacturer | |
Manufacturer Product Number | 727-225 |
Description | 4-LEVEL SAME POTENTIAL TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 16 Position Feed Through Orange 16-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 727-225 Models |
Category | Current - IEC 18 A |
Manufacturer WAGO Corporation | Voltage - IEC 250V |
Packaging Box | Wire Gauge or Range - AWG 16-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-1.5mm² |
Type Feed Through | Color Orange |
Number of Positions 16 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 4 | Material Flammability Rating UL94 V-0 |
Terminal - Width 7.6mm | Stripping Length 8mm ~ 10mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥5,295.00000 | ¥5,295 |
| Unit Price without JCT: | ¥5,295.00000 |
|---|---|
| Unit Price with JCT: | ¥5,824.50000 |

