
281-683 | |
|---|---|
DigiKey Part Number | 2946-281-683-ND |
Manufacturer | |
Manufacturer Product Number | 281-683 |
Description | 3-CONDUCTOR DISCONNECT TERMINAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 3 Position Disconnect Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 281-683 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Current - IEC 10 A |
Packaging Box | Voltage - IEC 400V |
Part Status Active | Wire Gauge or Range - AWG 12-28 AWG |
Type Disconnect | Wire Gauge or Range - mm² 0.08-4mm² |
Disconnect Type Disconnect Tab | Color Gray |
Number of Positions 3 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.0mm | Stripping Length 9mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥1,924.00000 | ¥1,924 |
| Unit Price without JCT: | ¥1,924.00000 |
|---|---|
| Unit Price with JCT: | ¥2,116.40000 |

