
2773-404/K000-0014 (QTY 200) | |
---|---|
DigiKey Part Number | 2946-2773-404/K000-0014(QTY200)-ND |
Manufacturer | |
Manufacturer Product Number | 2773-404/K000-0014 (QTY 200) |
Description | PUSHWIRE SPLICING CONNECTOR |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Openings Connector Push In 12-20 AWG Transparent - Red |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Openings | |
Number of Wire Entries | 4 | |
Termination | Push In | |
Wire Gauge | 12-20 AWG | |
Insulation | Fully Insulated | |
Features | Releasable | |
Color | Transparent - Red |