
262-187 | |
|---|---|
DigiKey Part Number | 2946-262-187-ND |
Manufacturer | |
Manufacturer Product Number | 262-187 |
Description | TERM BLK 14POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Gray Middle 52.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 262-187 Models |
Category | Termination Style Push In, Spring |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 12-20 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.5-4mm² |
Part Status Active | Housing Color Gray |
Type Middle | Length 1.319" (33.50mm) |
Mounting Type Direct Mount | Height (Max) 0.909" (23.09mm) |
Number of Positions 14 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 52.0mm | Stripping Length 9mm ~ 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,099.00000 | ¥3,099 |
| Unit Price without JCT: | ¥3,099.00000 |
|---|---|
| Unit Price with JCT: | ¥3,408.90000 |

