
261-428/341-000 | |
|---|---|
DigiKey Part Number | 2946-261-428/341-000-ND |
Manufacturer | |
Manufacturer Product Number | 261-428/341-000 |
Description | TERM BLK 16POS GRAY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Position Terminal Block Gray Middle 61.0mm |
Datasheet | Datasheet |
EDA/CAD Models | 261-428/341-000 Models |
Category | Voltage - IEC 500 V |
Manufacturer WAGO Corporation | Wire Gauge or Range - AWG 14-28 AWG |
Packaging Box | Wire Gauge or Range - mm² 0.08-2.5mm² |
Part Status Active | Features Push Button Actuated |
Type Middle | Housing Color Gray |
Mounting Type Direct Mount | Length 1.106" (28.09mm) |
Number of Positions 16 | Height (Max) 0.917" (23.30mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 61.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 8mm ~ 9mm |
Current - IEC 24 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,709.00000 | ¥2,709 |
| Unit Price without JCT: | ¥2,709.00000 |
|---|---|
| Unit Price with JCT: | ¥2,979.90000 |


