4 Position Terminal Block Orange Middle 10.0mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

261-356/342-000

DigiKey Part Number
2946-261-356/342-000-ND
Manufacturer
Manufacturer Product Number
261-356/342-000
Description
TERM BLK 4POS ORANGE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Orange Middle 10.0mm
Datasheet
 Datasheet
EDA/CAD Models
261-356/342-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - IEC
500 V
Manufacturer
WAGO Corporation
Wire Gauge or Range - AWG
14-28 AWG
Packaging
Box
Wire Gauge or Range - mm²
0.08-2.5mm²
Part Status
Active
Features
Push Button Actuated
Type
Middle
Housing Color
Orange
Mounting Type
Direct Mount
Length
1.106" (28.09mm)
Number of Positions
4
Height (Max)
0.917" (23.30mm)
Number of Levels
1
Material - Insulation
Polyamide (PA66), Nylon 6/6
Terminal - Width
10.0mm
Material Flammability Rating
UL94 V-0
Termination Style
Push In, Spring
Stripping Length
8mm ~ 9mm
Current - IEC
24 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Box
QuantityUnit PriceExt Price
50¥387.02000¥19,351
Manufacturers Standard Package
Unit Price without JCT:¥387.02000
Unit Price with JCT:¥425.72200