


2604-3311 | |
|---|---|
DigiKey Part Number | 2946-2604-3311-ND |
Manufacturer | |
Manufacturer Product Number | 2604-3311 |
Description | PCB TERMINAL BLOCK; LEVER; 4 MM; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 Position Wire to Board Terminal Block Vertical with Board 0.295" (7.50mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2604-3311 Models |
Category | Voltage 300 V |
Manufacturer WAGO Corporation | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Spring Cage, Tension Clamp |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 11 | Operating Temperature -60°C ~ 105°C |
Pitch 0.295" (7.50mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Vertical with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 20 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥3,377.00000 | ¥3,377 |
| Unit Price without JCT: | ¥3,377.00000 |
|---|---|
| Unit Price with JCT: | ¥3,714.70000 |







