Parametric Equivalent




2002-1206 | |
|---|---|
DigiKey Part Number | 2946-2002-1206-ND |
Manufacturer | WAGO Corporation |
Manufacturer Product Number | 2002-1206 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 12-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1206 Models |
Category | Current - IEC 32 A |
Manufacturer WAGO Corporation | Voltage - IEC 800V |
Series | Current - UL 20 A |
Packaging Box | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 12-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.25-4mm² |
Number of Positions 2 | Color Yellow |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 5.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 10mm ~ 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2052-1201/000-014 | WAGO Corporation | 0 | 2946-2052-1201/000-014-ND | ¥716.00000 | Parametric Equivalent |
| 2052-1202 | WAGO Corporation | 0 | 2946-2052-1202-ND | ¥716.00000 | Parametric Equivalent |
| 2052-1203 | WAGO Corporation | 0 | 2946-2052-1203-ND | ¥716.00000 | Parametric Equivalent |
| 2052-1205 | WAGO Corporation | 0 | 2946-2052-1205-ND | ¥716.00000 | Parametric Equivalent |
| 2052-1206 | WAGO Corporation | 0 | 2946-2052-1206-ND | ¥716.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥671.00000 | ¥671 |
| 10 | ¥477.80000 | ¥4,778 |
| 25 | ¥417.92000 | ¥10,448 |
| 50 | ¥380.44000 | ¥19,022 |
| 100 | ¥349.37000 | ¥34,937 |
| 250 | ¥317.06400 | ¥79,266 |
| 500 | ¥298.24600 | ¥149,123 |
| 1,000 | ¥283.39500 | ¥283,395 |
| 5,000 | ¥260.30920 | ¥1,301,546 |
| Unit Price without JCT: | ¥671.00000 |
|---|---|
| Unit Price with JCT: | ¥738.10000 |































