



2216-8032 | |
|---|---|
DigiKey Part Number | 2946-2216-8032-ND |
Manufacturer | |
Manufacturer Product Number | 2216-8032 |
Description | DISTRIBUTION TERMINAL BLOCK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 6 Position Terminal Block Orange Potential Distributor 12.8mm |
Datasheet | Datasheet |
EDA/CAD Models | 2216-8032 Models |
Category | Current - IEC 76 A |
Manufacturer WAGO Corporation | Voltage - IEC 800 V |
Packaging Bulk | Wire Gauge or Range - AWG 6-20 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-16mm² |
Type Potential Distributor | Housing Color Orange |
Mounting Type DIN Rail | Length 3.430" (87.12mm) |
Number of Positions 6 | Height (Max) 1.450" (36.83mm) |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 12.8mm | Material Flammability Rating UL94 V-0 |
Termination Style Plug Receptacles, Push In, Spring | Operating Temperature -60°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥4,274.00000 | ¥4,274 |
| 10 | ¥3,065.50000 | ¥30,655 |
| 25 | ¥2,745.24000 | ¥68,631 |
| 50 | ¥2,555.66000 | ¥127,783 |
| 100 | ¥2,404.34000 | ¥240,434 |
| 250 | ¥2,252.29200 | ¥563,073 |
| 500 | ¥2,166.12200 | ¥1,083,061 |
| Unit Price without JCT: | ¥4,274.00000 |
|---|---|
| Unit Price with JCT: | ¥4,701.40000 |

