
2201-1201/000-053 | |
|---|---|
DigiKey Part Number | 2946-2201-1201/000-053-ND |
Manufacturer | |
Manufacturer Product Number | 2201-1201/000-053 |
Description | 2-CONDUCTOR THROUGH TERMINAL BLO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Gray, Yellow 14-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2201-1201/000-053 Models |
Category | Current - IEC 17.5 A |
Manufacturer WAGO Corporation | Voltage - IEC 800V |
Series | Current - UL 15 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 14-22 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.25-2.5mm² |
Number of Positions 2 | Color Gray, Yellow |
Number of Levels 1 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Terminal - Width 4.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In | Stripping Length 9mm ~ 11mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥575.00000 | ¥575 |
| Unit Price without JCT: | ¥575.00000 |
|---|---|
| Unit Price with JCT: | ¥632.50000 |

