
2231-1103/327-000 | |
|---|---|
DigiKey Part Number | 2946-2231-1103/327-000-ND |
Manufacturer | |
Manufacturer Product Number | 2231-1103/327-000 |
Description | TERM BLOCK PLUG 3POS 5MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Plug, Female Sockets 0.197" (5.00mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 2231-1103/327-000 Models |
Category | Current - IEC 16A |
Manufacturer WAGO Corporation | Voltage - IEC 630 V |
Series | Wire Gauge or Range - AWG 12-24 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-2.5mm² |
Part Status Active | Color Gray |
Type Plug, Female Sockets | Operating Temperature -60°C ~ 100°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Lever Actuated, Retention Latches (Non-Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Wire Strip Length 11-12mm |
Plug Wire Entry 180° | Contact Material Copper Alloy |
Termination Style Screwless - Push-In Spring | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.453" (11.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥738.08000 | ¥73,808 |
| Unit Price without JCT: | ¥738.08000 |
|---|---|
| Unit Price with JCT: | ¥811.88800 |

