1 µH Shielded Drum Core, Wirewound Inductor 4.8 A 14mOhm Max 2727 (6868 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µH Shielded Drum Core, Wirewound Inductor 4.8 A 14mOhm Max 2727 (6868 Metric)
744062zzz, WE-TPC 6823
@AskLorandt explains: Rated current of an inductor

744062001

DigiKey Part Number
732-3670-2-ND - Tape & Reel (TR)
732-3670-1-ND - Cut Tape (CT)
732-3670-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744062001
Description
FIXED IND 1UH 4.8A 14 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 4.8 A 14mOhm Max 2727 (6868 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744062001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
-40%, +20%
Current Rating (Amps)
Current - Saturation (Isat)
4.6A
Shielding
Shielded
DC Resistance (DCR)
14mOhm Max
Q @ Freq
-
Frequency - Self Resonant
110MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2727 (6868 Metric)
Supplier Device Package
-
Size / Dimension
0.268" L x 0.268" W (6.80mm x 6.80mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,907
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥279.00000¥279
10¥269.70000¥2,697
50¥256.42000¥12,821
100¥236.15000¥23,615
250¥222.68800¥55,672
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥200.70000¥100,350
Manufacturers Standard Package
Unit Price without JCT:¥279.00000
Unit Price with JCT:¥306.90000