
960070010 | |
---|---|
DigiKey Part Number | 732-12682-ND |
Manufacturer | |
Manufacturer Product Number | 960070010 |
Description | ROUND SPACER POLYAMIDE 7MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Polyamide 0.276" (7.00mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | - | |
Diameter - Inside | 0.087" (2.20mm) | |
Diameter - Outside | 0.157" (4.00mm) | |
Between Board Height | 0.276" (7.00mm) | |
Length - Overall | 0.276" (7.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥35.00000 | ¥35 |
10 | ¥31.30000 | ¥313 |
50 | ¥28.78000 | ¥1,439 |
100 | ¥25.77000 | ¥2,577 |
250 | ¥22.90400 | ¥5,726 |
500 | ¥20.04000 | ¥10,020 |
Unit Price without JCT: | ¥35.00000 |
---|---|
Unit Price with JCT: | ¥38.50000 |