
950018007500000 | |
|---|---|
DigiKey Part Number | 732-950018007500000-ND |
Manufacturer | |
Manufacturer Product Number | 950018007500000 |
Description | WSK-MALE TERMINAL BLOCK MALE PCB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 20A |
Manufacturer Würth Elektronik | Voltage - IEC 300 V |
Series | Current - UL 16 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Active | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -30°C ~ 120°C |
Number of Positions 7 | Contact Mating Finish Nickel, Tin |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Contact Material Copper Alloy |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Header Orientation 90°, Right Angle | Contact Tail Length 0.138" (3.50mm) |
Termination Style Solder | Insulation Height 0.327" (8.30mm) |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥279.00000 | ¥279 |
| 10 | ¥273.50000 | ¥2,735 |
| 100 | ¥263.90000 | ¥26,390 |
| 250 | ¥257.25600 | ¥64,314 |
| 500 | ¥247.61600 | ¥123,808 |
| 1,000 | ¥240.97100 | ¥240,971 |
| Unit Price without JCT: | ¥279.00000 |
|---|---|
| Unit Price with JCT: | ¥306.90000 |

