New at DigiKey
2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

950018002600000

DigiKey Part Number
732-950018002600000-ND
Manufacturer
Manufacturer Product Number
950018002600000
Description
WSK-MALE TERMINAL BLOCK MALE PCB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block Header, Male Pins, Shrouded (2 Side) 0.197" (5.00mm) 90°, Right Angle Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - IEC
20A
Manufacturer
Würth Elektronik
Voltage - IEC
300 V
Series
Current - UL
16 A
Packaging
Bulk
Voltage - UL
300 V
Part Status
Active
Color
Green
Type
Header, Male Pins, Shrouded (2 Side)
Operating Temperature
-30°C ~ 120°C
Number of Positions
2
Contact Mating Finish
Nickel, Tin
Positions Per Level
2
Material Flammability Rating
UL94 V-0
Number of Levels
1
Contact Material
Copper Alloy
Pitch
0.197" (5.00mm)
Housing Material
Polyamide (PA66), Nylon 6/6
Header Orientation
90°, Right Angle
Contact Tail Length
0.138" (3.50mm)
Termination Style
Solder
Insulation Height
0.327" (8.30mm)
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
1¥96.00000¥96
10¥92.40000¥924
100¥89.74000¥8,974
250¥86.91600¥21,729
500¥84.25600¥42,128
1,000¥81.59700¥81,597
Manufacturers Standard Package
Unit Price without JCT:¥96.00000
Unit Price with JCT:¥105.60000