



8853622100171 | |
|---|---|
DigiKey Part Number | 732-8853622100171TR-ND - Tape & Reel (TR) 732-8853622100171CT-ND - Cut Tape (CT) 732-8853622100171DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8853622100171 |
Description | CAP CER 1000PF 250VAC X7R 1808 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1808 (4520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 8853622100171 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1808 (4520 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.079" W (4.50mm x 2.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥130.00000 | ¥130 |
| 10 | ¥81.30000 | ¥813 |
| 50 | ¥62.32000 | ¥3,116 |
| 100 | ¥56.49000 | ¥5,649 |
| 500 | ¥46.62600 | ¥23,313 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥43.57700 | ¥43,577 |
| 2,000 | ¥41.07100 | ¥82,142 |
| 3,000 | ¥39.81600 | ¥119,448 |
| 5,000 | ¥38.42420 | ¥192,121 |
| 7,000 | ¥37.61114 | ¥263,278 |
| 10,000 | ¥36.82840 | ¥368,284 |
| Unit Price without JCT: | ¥130.00000 |
|---|---|
| Unit Price with JCT: | ¥143.00000 |


