

885342208023 | |
---|---|
DigiKey Part Number | 732-12152-2-ND - Tape & Reel (TR) 732-12152-1-ND - Cut Tape (CT) 732-12152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342208023 |
Description | CAP CER 470PF 2000V X7R 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342208023 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥38.00000 | ¥38 |
10 | ¥22.30000 | ¥223 |
50 | ¥16.10000 | ¥805 |
100 | ¥14.17000 | ¥1,417 |
500 | ¥10.95600 | ¥5,478 |
1,000 | ¥9.96300 | ¥9,963 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | ¥8.73833 | ¥26,215 |
6,000 | ¥8.13983 | ¥48,839 |
9,000 | ¥7.84011 | ¥70,561 |
15,000 | ¥7.50807 | ¥112,621 |
21,000 | ¥7.31400 | ¥153,594 |
30,000 | ¥7.12730 | ¥213,819 |
36,000 | ¥7.03894 | ¥253,402 |
72,000 | ¥6.74108 | ¥485,358 |
75,000 | ¥6.72527 | ¥504,395 |
Unit Price without JCT: | ¥38.00000 |
---|---|
Unit Price with JCT: | ¥41.80000 |