



885012009002 | |
|---|---|
DigiKey Part Number | 732-7595-2-ND - Tape & Reel (TR) 732-7595-1-ND - Cut Tape (CT) 732-7595-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012009002 |
Description | CAP CER 1000PF 25V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 25V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012009002 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±5% | Thickness (Max) 0.041" (1.05mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥75.00000 | ¥75 |
| 10 | ¥44.70000 | ¥447 |
| 50 | ¥33.20000 | ¥1,660 |
| 100 | ¥29.68000 | ¥2,968 |
| 500 | ¥23.70800 | ¥11,854 |
| 1,000 | ¥21.86800 | ¥21,868 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥19.59500 | ¥58,785 |
| 6,000 | ¥18.48283 | ¥110,897 |
| 9,000 | ¥17.92589 | ¥161,333 |
| 15,000 | ¥17.30887 | ¥259,633 |
| 21,000 | ¥16.94810 | ¥355,910 |
| 30,000 | ¥16.60093 | ¥498,028 |
| Unit Price without JCT: | ¥75.00000 |
|---|---|
| Unit Price with JCT: | ¥82.50000 |

