



885012006037 | |
|---|---|
DigiKey Part Number | 732-7779-2-ND - Tape & Reel (TR) 732-7779-1-ND - Cut Tape (CT) 732-7779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012006037 |
Description | CAP CER 68PF 25V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012006037 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.00000 | ¥60 |
| 50 | ¥4.06000 | ¥203 |
| 100 | ¥3.46000 | ¥346 |
| 500 | ¥2.47000 | ¥1,235 |
| 1,000 | ¥2.16700 | ¥2,167 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥1.71925 | ¥6,877 |
| 8,000 | ¥1.55325 | ¥12,426 |
| 12,000 | ¥1.47017 | ¥17,642 |
| 20,000 | ¥1.37825 | ¥27,565 |
| 28,000 | ¥1.32461 | ¥37,089 |
| 40,000 | ¥1.27303 | ¥50,921 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |



