



885012005048 | |
|---|---|
DigiKey Part Number | 732-7463-2-ND - Tape & Reel (TR) 732-7463-1-ND - Cut Tape (CT) 732-7463-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005048 |
Description | CAP CER 220PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005048 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥4.30000 | ¥43 |
| 50 | ¥2.86000 | ¥143 |
| 100 | ¥2.43000 | ¥243 |
| 500 | ¥1.70600 | ¥853 |
| 1,000 | ¥1.48600 | ¥1,486 |
| 2,500 | ¥1.25560 | ¥3,139 |
| 5,000 | ¥1.11740 | ¥5,587 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.00380 | ¥10,038 |
| 20,000 | ¥0.91060 | ¥18,212 |
| 30,000 | ¥0.86393 | ¥25,918 |
| 50,000 | ¥0.81234 | ¥40,617 |
| 70,000 | ¥0.78219 | ¥54,753 |
| 100,000 | ¥0.75320 | ¥75,320 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


