

885012005017 | |
---|---|
DigiKey Part Number | 732-12247-2-ND - Tape & Reel (TR) 732-12247-1-ND - Cut Tape (CT) 732-12247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012005017 |
Description | CAP CER 470PF 10V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012005017 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥3.80000 | ¥38 |
50 | ¥2.54000 | ¥127 |
100 | ¥2.15000 | ¥215 |
500 | ¥1.51200 | ¥756 |
1,000 | ¥1.31500 | ¥1,315 |
2,500 | ¥1.10960 | ¥2,774 |
5,000 | ¥0.98680 | ¥4,934 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥0.88580 | ¥8,858 |
20,000 | ¥0.80300 | ¥16,060 |
30,000 | ¥0.76157 | ¥22,847 |
50,000 | ¥0.71568 | ¥35,784 |
70,000 | ¥0.68889 | ¥48,222 |
100,000 | ¥0.66313 | ¥66,313 |
120,000 | ¥0.65093 | ¥78,112 |
240,000 | ¥0.60987 | ¥146,369 |
250,000 | ¥0.60769 | ¥151,922 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |