680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
WEbinar Powered by Digi-Key: Aluminum Electrolytic vs. Aluminum Polymer Capacitor and How Its Benefits are Used Properly

860160274024

DigiKey Part Number
732-9429-1-ND - Cut Tape (CT)
732-9429-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
860160274024
Description
CAP ALUM 680UF 20% 10V RADIAL TH
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
860160274024 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
382.8 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
660 mA @ 100 kHz
Part Status
Active
Impedance
210 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
7000 Hrs @ 105°C
Mounting Type
Operating Temperature
-55°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 652
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT)
QuantityUnit PriceExt Price
1¥85.00000¥85
50¥71.96000¥3,598
100¥62.65000¥6,265
250¥55.67200¥13,918
Tape & Box (TB)
QuantityUnit PriceExt Price
800¥48.85875¥39,087
1,600¥46.36563¥74,185
Manufacturers Standard Package
Unit Price without JCT:¥85.00000
Unit Price with JCT:¥93.50000