


860130674004 | |
|---|---|
DigiKey Part Number | 732-9356-1-ND - Cut Tape (CT) 732-9356-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860130674004 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 860130674004 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 214.2 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UBW1H470MPD1TD | Nichicon | 628 | 493-13163-1-ND | ¥146.00000 | Upgrade |
| EEU-TA1H470S | Panasonic Industry | 414 | P19503-ND | ¥183.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥63.00000 | ¥63 |
| 50 | ¥54.34000 | ¥2,717 |
| 100 | ¥47.03000 | ¥4,703 |
| 250 | ¥41.88000 | ¥10,470 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ¥36.56125 | ¥29,249 |
| 1,600 | ¥34.89875 | ¥55,838 |
| Unit Price without JCT: | ¥63.00000 |
|---|---|
| Unit Price with JCT: | ¥69.30000 |

