


860080775017 | |
|---|---|
DigiKey Part Number | 732-9137-1-ND - Cut Tape (CT) 732-9137-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080775017 |
Description | CAP ALUM 180UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 180 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080775017 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.2 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 95 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RF1K181MP51020 | Chinsan (Elite) | 311 | 4191-RF1K181MP51020CT-ND | ¥96.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥115.00000 | ¥115 |
| 50 | ¥97.72000 | ¥4,886 |
| 100 | ¥85.25000 | ¥8,525 |
| 250 | ¥75.61600 | ¥18,904 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥66.30800 | ¥33,154 |
| 1,000 | ¥62.98400 | ¥62,984 |
| Unit Price without JCT: | ¥115.00000 |
|---|---|
| Unit Price with JCT: | ¥126.50000 |

